Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR1030QMUTAG
Order Code2563861RL
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationBridge
Diode Case StyleUDFN
No. of Pins4Pins
Forward Voltage Max600mV
Forward Surge Current12A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Bridge
No. of Pins
4Pins
Forward Surge Current
12A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
UDFN
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112