Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
12000+ | £0.0254 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
£304.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0320MW2T1G
Order Code2317652
Product RangeNSR03
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage23V
Average Forward Current900mA
Forward Voltage Max500mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeNSR03
QualificationAEC-Q101
Product Overview
The NSR0320MW2T1G is a Schottky Barrier Diode designed for high current handling capability and low forward voltage performance.
- 0.24V at IF = 10mADC Low forward voltage (typ.)
- Class 3B human body model & Class C machine model ESD rating
- AEC Qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
900mA
Forward Surge Current
5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
NSR03
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
23V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability