Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSQA6V8AW5T2G
Order Code2824937
Product RangeNSQA
Technical Datasheet
Product RangeNSQA
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13V
Diode Case StyleSC-88A
No. of Pins5Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.1V
Peak Pulse Power Dissipation20W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
NSQA
Reverse Standoff Voltage
5V
Diode Case Style
SC-88A
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
20W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
13V
No. of Pins
5Pins
Maximum Breakdown Voltage
7.1V
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
Product traceability