Print Page
Image is for illustrative purposes only. Please refer to product description.
172 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.436 |
| 10+ | £0.261 |
| 100+ | £0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£2.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNS5B1G385DFT2G
Order Code2774614
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max4ohm
Supply Voltage Range2V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ11.5ohm
On Resistance Max4ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
4ohm
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
4ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 5.5V
No. of Pins
5Pins
On Resistance Typ
11.5ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability