Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV27WZ14DFT2G
Order Code2728184
Product Range27WZ14
Technical Datasheet
Logic FunctionInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
IC Case / PackageSC-88
Logic Case StyleSC-88
Product Range27WZ14
Logic IC Family27WZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SC-88
Product Range
27WZ14
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Dual
No. of Pins
6Pins
Logic Case Style
SC-88
Logic IC Family
27WZ
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
Product traceability