Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV17SZ125DFT2G
Order Code2724108
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
Logic Case StyleSOT-353
IC Case / PackageSOT-353
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family7SZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
-
IC Case / Package
SOT-353
Supply Voltage Min
1.65V
Logic IC Family
7SZ
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability