Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLAS3157MX3TCG
Order Code2627930
Technical Datasheet
Power Supply TypeSingle Supply
On State Resistance Max23.2ohm
Supply Voltage Range1.65V to 4.5V
IC Case / PackageULLGA
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ8.5ohm
On Resistance Max23.2ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The NLAS3157MX3TCG is a low voltage SPDT mux/demux analogue switch 6 pin ULLGA package. This is an advanced high speed single-pole double-throw (SPDT) CMOS switch. It can be used as an analogue switch or as a low-delay bus switch. Break-before-make switching prevents both switches being enabled simultaneously. This eliminates signal disruption during switching. The control input, S, is independent of supply voltage line switch in an ultra-small footprint.
- High speed tPD = 0.25ns (max) at VCC = 4.5V
- 8.5ohm (typ ) RON at VCC = 4.2V
- 7.5pF (typ) con at VCC = 3.3V
- 1.65V to 4.5V VCC range
Applications
Signal Processing, Automation & Process Control
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
On State Resistance Max
23.2ohm
IC Case / Package
ULLGA
No. of Channels
1Channels
On Resistance Max
23.2ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.5V
No. of Pins
6Pins
On Resistance Typ
8.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability