Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5820MT1TXG
Order Code3265474RL
Technical Datasheet
Controller ApplicationsMother Board, Hard Drive, Fan Drive
No. of Channels1Channels
Supply Voltage Min-
Input Voltage12V
Supply Voltage Max-
IC Case / PackageWDFN-EP
Controller IC Case StyleWDFN-EP
No. of Pins10Pins
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for NIS5820MT1TXG
1 Product Found
Technical Specifications
Controller Applications
Mother Board, Hard Drive, Fan Drive
Supply Voltage Min
-
Supply Voltage Max
-
Controller IC Case Style
WDFN-EP
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
150°C
Qualification
-
No. of Channels
1Channels
Input Voltage
12V
IC Case / Package
WDFN-EP
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability