Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDT454P
Order Code2438493
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.9A
Drain Source On State Resistance0.05ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for NDT454P
1 Product Found
Product Overview
The NDT454P is a -30V P-channel enhancement mode Field Effect Transistor produced using high cell density and DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. This device is particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss and resistance to transients are needed. This product is general usage and suitable for many different applications.
- High power and current handling capability
Applications
Power Management, Consumer Electronics
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5.9A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
No. of Pins
4Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability