Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV898032D1R2G.
Order Code2835628RL
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3.2V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)88%
IC Case / PackageSOIC
No. of Pins8Pins
Switching Frequency2MHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
40V
Duty Cycle (%)
88%
No. of Pins
8Pins
Topology
Boost (Step Up)
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
SOIC
Supply Voltage Min
3.2V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability