Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV887801D1R2G.
Order Code2507606
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3.6V
Supply Voltage Max45V
No. of Outputs1Outputs
Duty Cycle (%)83%
IC Case / PackageNSOIC
No. of Pins8Pins
Switching Frequency450kHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification Standard-
Controller IC Case StyleNSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
45V
Duty Cycle (%)
83%
No. of Pins
8Pins
Topology
Boost (Step Up)
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (16-Jan-2020)
Controller IC Case Style
NSOIC
Supply Voltage Min
3.6V
No. of Outputs
1Outputs
IC Case / Package
NSOIC
Switching Frequency
450kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability