Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8774DT50RKG
Order Code2382371RL
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current350mA
Dropout Voltage Typ @ Current440mV
Dropout Voltage - Typ @ Current440mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Alternatives for NCV8774DT50RKG
1 Product Found
Product Overview
The NCV8774DT50RKG is a 5V fixed output low-dropout (LDO) Linear Regulator. Ultra low quiescent current as low as 18µA typical makes it suitable for applications permanently connected to battery requiring ultra-low quiescent current with or without load. This feature is especially critical when modules remain in active mode when ignition is OFF. The device contains protection functions as current limit, thermal shutdown and reverse output current protection.
- ±1.5% Output voltage accuracy (TJ = 25°C to 125°C)
- 23µA Maximum ultra low quiescent current
- Very wide range of Cout and ESR values for stability
- Current limit protection
- Thermal shutdown protection
Applications
Automotive, Medical, Sensing & Instrumentation, Power Management
Technical Specifications
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
350mA
Dropout Voltage - Typ @ Current
440mV
No. of Pins
3Pins
Operating Temperature Max
150°C
Input Voltage Max
40V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage Typ @ Current
440mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426