Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8570BSN18T1G.
Order Code1924905
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current90mV
Dropout Voltage Typ @ Current90mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for NCV8570BSN18T1G.
1 Product Found
Product Overview
The NCV8570BSN18T1G is a 1.8V fixed output low-dropout (LDO) Linear Regulator with ultra-low noise and very high power supply rejection ratio (PSRR). The device is manufactured in an advanced BiCMOS process to provide a powerful combination of low noise and excellent dynamic performance but with very low ground current consumption at full loads. The device is stable with small, low value capacitors allowing designers to minimize the total PCB space occupied by the solution.
- Excellent line and load regulation
- 10µVrms Ultra low noise (typical)
- 82dB at 1kHz Very high PSRR (typical)
- Stable with ceramic output capacitors as low as 1µF
- 75µA at IOUT = 200mA very low ground current (typical)
- 1µA Low sleep mode current (maximum)
- Active discharge circuit
- Current limit protection
- Thermal shutdown protection
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Wireless, Imaging, Video & Vision, RF Communications, Automotive, Power Management
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Max Output Current
200mA
Dropout Voltage Typ @ Current
90mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
6V
Output Voltage Nom
1.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
90mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033