Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8537MN500R2G.
Order Code1885149RL
Technical Datasheet
Input Voltage Min5.4V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current340mV
Dropout Voltage - Typ @ Current340mV
IC MountingSurface Mount
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for NCV8537MN500R2G.
1 Product Found
Technical Specifications
Input Voltage Min
5.4V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
340mV
No. of Pins
10Pins
Operating Temperature Max
125°C
Input Voltage Max
12V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage Typ @ Current
340mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033