Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | £1.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£7,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78723MW2R2G
Order Code3608693
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min6V
Input Voltage Max67V
Output Voltage Max67V
Output Current Max1.9A
Switching Frequency Typ350kHz
IC MountingSurface Mount
IC Case / PackageQFNW
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleQFNW
No. of Outputs2Outputs
Switching Frequency350kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Buck
Input Voltage Min
6V
Output Voltage Max
67V
Switching Frequency Typ
350kHz
IC Case / Package
QFNW
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFNW
Switching Frequency
350kHz
LED Driver Type
-
Input Voltage Max
67V
Output Current Max
1.9A
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck
No. of Outputs
2Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability