Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78703MW0R2G
Order Code3608691
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min5V
Input Voltage Max30V
Output Voltage Max64.8V
Output Current Max-
Switching Frequency Typ350kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-45°C
Operating Temperature Max155°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleQFN
No. of Outputs-
Switching Frequency350kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost
Input Voltage Min
5V
Output Voltage Max
64.8V
Switching Frequency Typ
350kHz
IC Case / Package
QFN
Operating Temperature Min
-45°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
350kHz
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
155°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost
No. of Outputs
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability