Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7812BTG
Order Code2724231
Product Range12V 1A Linear Voltage Regulators
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7812BTG
Order Code2724231
Product Range12V 1A Linear Voltage Regulators
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Input Voltage Max35V
Product Range12V 1A Linear Voltage Regulators
Output Current Max1A
Max Output Current1A
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for NCV7812BTG
8 Products Found
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
12V
Product Range
12V 1A Linear Voltage Regulators
Max Output Current
1A
IC Mounting
Through Hole
Operating Temperature Max
125°C
Output Voltage - Nom
12V
Input Voltage Max
35V
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449
Product traceability