Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7805ABD2TR4G
Order Code2845195
Product Range5V 1A Linear Voltage Regulators
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7805ABD2TR4G
Order Code2845195
Product Range5V 1A Linear Voltage Regulators
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Input Voltage Min10V
Input Voltage Max35V
Product Range5V 1A Linear Voltage Regulators
Output Current Max1A
Max Output Current1A
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCV7805ABD2TR4G
8 Products Found
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Input Voltage Max
35V
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Output Voltage Nom
5V
Input Voltage Min
10V
Product Range
5V 1A Linear Voltage Regulators
Max Output Current
1A
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001865
Product traceability