Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7518MWTXG..
Order Code2424491
Product RangeFLEXMOS
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
No. of Pins32Pins
IC MountingSurface Mount
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay1µs
Output Delay1µs
Product RangeFLEXMOS
Technical Specifications
No. of Channels
6Channels
No. of Pins
32Pins
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Input Delay
1µs
Product Range
FLEXMOS
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
5.25V
Operating Temperature Max
150°C
Output Delay
1µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
Product traceability