Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7424DB0R2G
Order Code2382436
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage1.4V
Output Current-
Supply Voltage Min5V
Supply Voltage Max27V
Baud Rate20Kbaud
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Product Overview
The NCV7424DB0R2G is a 4-channel Physical Layer Device using the local interconnect network (LIN) protocol. It allows interfacing of four independent LIN physical buses and the LIN protocol controllers. The device is compliant to LIN 2.x Protocol Specification. The NCV7424 LIN device is a member of the in-vehicle networking (IVN) transceiver family. The device is a monolithic solution incorporating 4 times the NCV7321-1 transceiver. It is designed to work in a harsh automotive environment and is qualified following the TS16949 flow.
- Indefinite short-circuit protection on LIN towards supply and ground
- Bus pins protected against transients in an automotive environment
- Thermal shutdown
- Excellent EMI performance Remote wake-up via LIN bus on all four channels
Applications
Automotive, Industrial, Communications & Networking
Technical Specifications
Device Type
LIN Transceiver
Output Current
-
Supply Voltage Max
27V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Output Voltage
1.4V
Supply Voltage Min
5V
Baud Rate
20Kbaud
No. of Pins
16Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104