Product Information
Alternatives for NCV7351D13R2G
4 Products Found
Product Overview
NCV7351D13R2G is a high-speed CAN transceiver with a VIO pin. It is the interface between a controller area network protocol controller and the physical bus and may be used in both 12V and 24V systems. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. It is an addition to the CAN high-speed transceiver family complementing NCV734x CAN stand-alone transceivers and previous generations such as AMIS42665, AMIS3066x, etc. It is an addition to the family based on a transceiver with improved bit timing symmetry behaviour to cope with CAN flexible data rate requirements. Due to the wide common-mode voltage range of the receiver inputs and other design features, it is able to reach outstanding levels of electromagnetic susceptibility. Typical applications are automotive and industrial networks.
- Compatible with the ISO 11898-2 Standard
- VIO Pin on NCV7351(F)D13 Version Allowing Direct Interfacing with 3V to 5V Microcontrollers
- EN pin on NCV7351D1E version allowing switching the transceiver to a very low current OFF mode
- Bus pins protected against <gt/>15KV system ESD pulses
- Transmit Data (TxD) Dominant Time-out Function
- Under all supply conditions chip behaves predictably, no disturbance of bus line with unpowered node
- Bus Pins Short Circuit Proof to Supply Voltage and Ground
- Bus pins protected against transients in an automotive environment
- Thermal protection, AEC-Q100 qualified and PPAP capable
- SOIC-8 package, temperature range from -40°C to +125°C
Technical Specifications
CAN FD Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
AEC-Q100
No SVHC (15-Jan-2019)
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate