Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV70514MW003R2G
Order Code2724086
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins32Pins
Supply Voltage Min6V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max160°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2020)
Automotive Qualification StandardAEC-Q100
Driver Case StyleQFN
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
29V
Operating Temperature Max
160°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Driver Case Style
QFN
Motor Type
Two Phase Stepper
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability