Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV59152DSADJR4G
Order Code2137888
Technical Datasheet
Input Voltage Min-
Input Voltage Max13.5V
No. of Outputs1Outputs
Output Voltage - Nom-
PolarityPositive Output
Max Output Current1.5A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for NCV59152DSADJR4G
1 Product Found
Product Overview
The NCV59152DSADJR4G is a high precision very low-dropout (VLDO) low ground current Positive Voltage Regulator that is capable of providing an output current in excess of 1.5A with a typical dropout voltage lower than 300mV at 1.5A load current. The device is stable with ceramic output capacitors. It consists of adjustable output voltage version. It can withstand up to 18V maximum input voltage. Internal protection features consist of output current limiting, built-in thermal shutdown and reverse output current protection.
- Low ground current
- Logic compatible enable and error flag pins
- Fast transient response
- Operation up to 13.5V input voltage
Applications
Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Input Voltage Min
-
No. of Outputs
1Outputs
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
13.5V
Output Voltage - Nom
-
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
300mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001