Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.790 |
| 10+ | £1.360 |
| 50+ | £1.260 |
| 100+ | £1.130 |
| 250+ | £1.020 |
| 500+ | £0.938 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV33163DWR2G
Order Code3254545
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Buck, Inverting
Input Voltage Min2.5V
Input Voltage Max60V
Max Output Current2.5A
Output Current2.5A
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max40V
Switching Frequency Typ55kHz
Efficiency88.1%
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
DC / DC Converter IC CaseWSOIC
Automotive Qualification StandardAEC-Q100
Switching Frequency55kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Boost, Buck, Inverting
Input Voltage Max
60V
Output Current
2.5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
88.1%
Operating Temperature Max
115°C
Qualification
AEC-Q100
DC / DC Converter IC Case
WSOIC
Switching Frequency
55kHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
2.5A
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
55kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability