Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV33152DR2
Order Code3933696
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins8Pins
Transistor Mounting-
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min6.1V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay55ns
Output Delay40ns
Product Range-
QualificationAEC-Q100
Technical Specifications
No. of Channels
2Channels
Driver Configuration
-
No. of Pins
8Pins
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
40ns
Qualification
AEC-Q100
Gate Driver Type
-
Power Switch Type
MOSFET
Transistor Mounting
-
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
6.1V
Operating Temperature Min
-40°C
Input Delay
55ns
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001