Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCT275AFCT2G
Order Code2491997
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range 3C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleWLCSP
Sensor Case / PackageWLCSP
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
IC Output Type
Digital
Accuracy
± 1°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
WLCSP
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
Sensor Output Type
Digital
Sensing Accuracy Range
3C
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
WLCSP
Supply Voltage Min
3V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002