Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS36510MNTXG
Order Code3254561RL
Technical Datasheet
Data Rate-
RF / IF ModulationO-QPSK
Frequency Min2.4GHz
Frequency Max2.48GHz
Receiving Current-
RF IC Case StyleQFN-EP
No. of Pins40Pins
Supply Voltage Min1V
Supply Voltage Max3.6V
Transmitting Current-
Output Power (dBm)8dBm
Sensitivity dBm-99dBm
RF Transceiver Applications2.4GHz IEEE 802.15.4 Systems, Building & Industrial Automation, IoT, ZigBee/ 6LoWPAN/WirelessHART/Thread
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
-
Frequency Min
2.4GHz
Receiving Current
-
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
8dBm
RF Transceiver Applications
2.4GHz IEEE 802.15.4 Systems, Building & Industrial Automation, IoT, ZigBee/ 6LoWPAN/WirelessHART/Thread
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
RF / IF Modulation
O-QPSK
Frequency Max
2.48GHz
RF IC Case Style
QFN-EP
Supply Voltage Min
1V
Transmitting Current
-
Sensitivity dBm
-99dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability