Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS36000DRG
Order Code2531200
Technical Datasheet
Quiescent Current20µA
IC FunctionPassive Infrared Detector Controller
Supply Voltage Min3V
Supply Voltage Max5.75V
IC Package TypeNSOIC
Measured Current20µA
Sensor Case StyleSOIC
No. of Pins14Pins
Sensor Case / PackageSOIC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Quiescent Current
20µA
Supply Voltage Min
3V
IC Package Type
NSOIC
Sensor Case Style
SOIC
Sensor Case / Package
SOIC
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
IC Function
Passive Infrared Detector Controller
Supply Voltage Max
5.75V
Measured Current
20µA
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112