Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.372 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£930.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS29001DR2G
Order Code3608681
Technical Datasheet
TopologyBoost, Constant Current
LED Driver Type-
Input Voltage Min8.5V
Input Voltage Max18V
Output Voltage Max240V
Output Current Max-
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageWSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost, Constant Current
Driver Case StyleWSOIC
No. of Outputs1Outputs
Switching Frequency500kHz
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost, Constant Current
Input Voltage Min
8.5V
Output Voltage Max
240V
Switching Frequency Typ
500kHz
IC Case / Package
WSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
WSOIC
Switching Frequency
500kHz
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost, Constant Current
No. of Outputs
1Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability