Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81109FMNTXG
Order Code2774687RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.75V
Input Voltage Max5.25V
Output Current14A
Max Output Current14A
IC Case / PackageQFN
No. of Pins48Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max2.3V
Switching Frequency Typ1.2MHz
Efficiency-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency1.2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.25V
Max Output Current
14A
No. of Pins
48Pins
Output Voltage - Nom
-
Output Voltage Max
2.3V
Efficiency
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.75V
Output Current
14A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
0V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
Switching Frequency
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability