Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP781BMNADJTAG
Order Code2835624
Product RangeAdj 100mA Linear Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP781BMNADJTAG
Order Code2835624
Product RangeAdj 100mA Linear Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max15V
Input Voltage Min6V
Input Voltage Max150V
Product RangeAdj 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Min
1.23V
Input Voltage Min
6V
Product Range
Adj 100mA Linear Voltage Regulators
Max Output Current
100mA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Output Voltage - Nom
-
Output Voltage Max
15V
Input Voltage Max
150V
Output Current Max
100mA
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability