Print Page



Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP707AMX330TCG
Order Code2724195
Technical Datasheet
Input Voltage Min1.8V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current200mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Max Output Current
200mA
Dropout Voltage - Typ @ Current
100mV
No. of Pins
4Pins
Operating Temperature Max
125°C
Input Voltage Max
5.5V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability