Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP706MX295TAG.
Order Code2724194
Technical Datasheet
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom2.95V
Output Voltage Nom0
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Output Voltage Nom
0
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
No. of Pins
8Pins
Operating Temperature Max
85°C
Input Voltage Max
5.5V
Output Voltage - Nom
2.95V
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability