Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP703SN33T1G
Order Code2464324RL
Technical Datasheet
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo180mV
PolarityPositive Output
Max Output Current300mA
LDO Regulator Case StyleTSOP
Dropout Voltage - Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Max150°C
Automotive Qualification Standard-
Alternatives for NCP703SN33T1G
1 Product Found
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
180mV
No. of Pins
5Pins
Automotive Qualification Standard
-
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
180mV
Max Output Current
300mA
Dropout Voltage - Typ @ Current
180mV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability