Product Information
Alternatives for NCP703SN28T1G.
2 Products Found
Product Overview
The NCP703SN28T1G is a 2.8V fixed output low-dropout (LDO) Linear Regulator with ultra-low noise and very high power supply rejection ratio (PSRR). The device doesn't require any additional noise bypass capacitor to achieve ultra-low noise performance. The device employs dynamic IQ management for ultra-low quiescent current consumption at light-load conditions and great dynamic performance.
- 12µA Ultra-low quiescent current (typical)
- 13µVrms Ultra low noise (from 100Hz to 100kHz)
- ±2% Accuracy over load, line and temperature
- 68dB at 1kHz High PSRR
- Internal soft-start to limit the turn-ON inrush current
- Thermal shutdown and current limit protections
- Stable with a 1µF ceramic output capacitor
- Active output discharge for fast turn-OFF
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Wireless, Medical, RF Communications, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2V
2.8V
-
2.8V
300mA
Positive Output
TSOP
180mV
5Pins
-
5.5V
1Outputs
2.8V
-
180mV
300mA
180mV
Surface Mount
150°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate