Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP703SN18T1G
Order Code2464322RL
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP703SN18T1G
Order Code2464322RL
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo180mV
LDO Regulator Case StyleTSOP
Max Output Current300mA
Dropout Voltage Typ @ Current180mV
Dropout Voltage - Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range1.8V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Alternatives for NCP703SN18T1G
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
180mV
Max Output Current
300mA
Dropout Voltage - Typ @ Current
180mV
IC Case / Package
TSOP
Operating Temperature Min
-
Product Range
1.8V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability