Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP702MX28TCG.
Order Code2464317
Technical Datasheet
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom2.8V
Output Voltage Nom2.8V
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current140mV
Dropout Voltage Typ @ Current140mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Max150°C
Alternatives for NCP702MX28TCG.
1 Product Found
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Max Output Current
200mA
Dropout Voltage Typ @ Current
140mV
No. of Pins
6Pins
Input Voltage Max
5.5V
Output Voltage - Nom
2.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
140mV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability