Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP698SQ15T1G
Order Code2724193
Technical Datasheet
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current870mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Max
6V
Output Voltage - Nom
1.5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
870mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
No. of Outputs
1Outputs
Output Voltage Nom
1.5V
Max Output Current
150mA
Dropout Voltage Typ @ Current
0
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability