Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP694D12HT1G
Order Code2464311RL
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Adjustable Output Voltage Max-
Output Current1A
Dropout Voltage Vdo560mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleSOT-89
Dropout Voltage Typ @ Current560mV
Dropout Voltage - Typ @ Current560mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The NCP694D12HT1G is a 1.2V fixed output CMOS super low-dropout (LDO) Linear Regulator with high output current requirement up to 1A and -3mV typical load regulation at 1A. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, a current limit circuits for overcurrent and thermal-shutdown. A standby mode with ultra-low supply current can be realized with the chip enable function.
- Standby mode with low consumption
- Build-in auto discharge function
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
1.2V
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
Dropout Voltage - Typ @ Current
560mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
6V
Fixed Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
560mV
Max Output Current
1A
Dropout Voltage Typ @ Current
560mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054