Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP6343BFCCT1G.
Order Code2724136RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current3A
Output Current3A
IC Case / PackageWLCSP
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max1.4V
Switching Frequency Typ3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max-
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency3MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
3A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
1.4V
Efficiency
-
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Max Output Current
3A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
Switching Frequency
3MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013