Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP585HSN09T1G.
Order Code2724190
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom900mV
Output Voltage - Nom900mV
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current550mV
Dropout Voltage Typ @ Current550mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
900mV
Max Output Current
300mA
Dropout Voltage Typ @ Current
550mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
6V
Output Voltage Nom
900mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
550mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033