Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP58302DSADJR4G
Order Code2774706RL
Technical Datasheet
Input Voltage Max13.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.24V
Output Voltage Max0
PolarityPositive Output
Max Output Current3A
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for NCP58302DSADJR4G
1 Product Found
Technical Specifications
Input Voltage Max
13.5V
Output Voltage - Nom
-
Output Voltage Max
0
Max Output Current
3A
Dropout Voltage - Typ @ Current
370mV
No. of Pins
5Pins
Operating Temperature Max
125°C
No. of Outputs
1Outputs
Output Voltage Min
1.24V
Polarity
Positive Output
Dropout Voltage Typ @ Current
370mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability