Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP571SN10T1G
Order Code2464303RL
Technical Datasheet
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom1V
Output Voltage Nom1V
Output Voltage - Nom1V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo550mV
PolarityPositive Output
Max Output Current150mA
LDO Regulator Case StyleTSOP
Dropout Voltage - Typ @ Current550mV
Dropout Voltage Typ @ Current550mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for NCP571SN10T1G
1 Product Found
Technical Specifications
Input Voltage Max
12V
Fixed Output Voltage Nom
1V
Output Voltage - Nom
1V
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
550mV
Max Output Current
150mA
Dropout Voltage - Typ @ Current
550mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Output Voltage Nom
1V
Adjustable Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
550mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability