Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5662DSADJR4G
Order Code2464249RL
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max9V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current2A
Output Voltage Max-
Dropout Voltage Vdo1V
PolarityPositive Output
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current2A
Dropout Voltage - Typ @ Current1V
Dropout Voltage Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
9V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
2A
Dropout Voltage Typ @ Current
1V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Input Voltage Min
2V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
2A
Dropout Voltage Vdo
1V
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage - Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability