Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5662DS30R4G.
Order Code1460685
Technical Datasheet
Input Voltage Min2V
Input Voltage Max9V
No. of Outputs1Outputs
Output Voltage - Nom3V
PolarityPositive Output
Output Current Max2A
Max Output Current2A
Dropout Voltage - Typ @ Current1V
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Polarity
Positive Output
Max Output Current
2A
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
9V
Output Voltage - Nom
3V
Output Current Max
2A
Dropout Voltage - Typ @ Current
1V
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002