Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP512SQ27T2G.
Order Code2464339RL
Technical Datasheet
Input Voltage Min-
Input Voltage Max6V
Fixed Output Voltage Nom2.7V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom2.7V
Output Voltage - Nom2.7V
Adjustable Output Voltage Max-
Output Current80mA
Dropout Voltage Vdo200mV
PolarityPositive Output
Max Output Current80mA
LDO Regulator Case StyleSC-70
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for NCP512SQ27T2G.
1 Product Found
Technical Specifications
Input Voltage Min
-
Fixed Output Voltage Nom
2.7V
Adjustable Output Voltage Min
-
Output Voltage - Nom
2.7V
Output Current
80mA
Polarity
Positive Output
LDO Regulator Case Style
SC-70
Dropout Voltage - Typ @ Current
200mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
2.7V
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
200mV
Max Output Current
80mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability