Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £1.200 |
10+ | £0.733 |
100+ | £0.467 |
500+ | £0.392 |
1000+ | £0.308 |
Product Information
Product Overview
The NCP502SQ33T2G is a 3.3V fixed output CMOS low-dropout (LDO) Linear Regulator designed features an ultra-low quiescent current of 40µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit and temperature limit protection circuits. The device has been designed to be used with ceramic capacitors.
- Excellent line and load regulation
- 2% Output voltage accuracy
- 1.3V Enable threshold high and 0.3V enable threshold low
Applications
Consumer Electronics, Portable Devices, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
12V
3.3V
-
Positive Output
80mA
850mV
SC-70
-40°C
3.3V 180mA LDO Voltage Regulators
No SVHC (27-Jun-2024)
-
1Outputs
3.3V
-
80mA
850mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate