Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP502SQ31T2G.
Order Code2464295
Technical Datasheet
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage - Nom3.1V
Output Voltage Nom3.1V
PolarityPositive Output
Max Output Current80mA
Dropout Voltage Typ @ Current850mV
Dropout Voltage - Typ @ Current850mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for NCP502SQ31T2G.
1 Product Found
Technical Specifications
Input Voltage Max
12V
Output Voltage - Nom
3.1V
Polarity
Positive Output
Dropout Voltage Typ @ Current
850mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
No. of Outputs
1Outputs
Output Voltage Nom
3.1V
Max Output Current
80mA
Dropout Voltage - Typ @ Current
850mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003