Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5008DMR2G.
Order Code1460678
Technical Datasheet
TopologyBoost (Step Up)
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max6V
Output Voltage Max15V
Output Current Max0
Switching Frequency Typ5MHz
IC MountingSurface Mount
IC Case / PackageMicro
No. of Pins10Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Device TopologyBoost
Driver Case StyleSMD
No. of Outputs1Outputs
Output Current75mA
Output Voltage15V
Technical Specifications
Topology
Boost (Step Up)
Input Voltage Min
2.7V
Output Voltage Max
15V
Switching Frequency Typ
5MHz
IC Case / Package
Micro
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
15V
LED Driver Type
-
Input Voltage Max
6V
Output Current Max
0
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SMD
Output Current
75mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033