Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5005SNT1G.
Order Code1226287
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max24V
Output Current Max50mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOP
No. of Outputs1Outputs
Switching Frequency1.2MHz
Alternatives for NCP5005SNT1G.
1 Product Found
Product Overview
The NCP5005SNT1G is a high efficiency compact backlight LED Boost Driver converter operating in current loop, based on a PFM mode and to drive white LED. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, capable to supply up to 1W output power.
- Built-in over-voltage protection
- Low EMI radiation
- Inductor based converter brings up to 90% efficiency
- Constant output current regulation
- Includes dimming function (PWM)
- Enable function driven directly from low battery voltage source
- Automatic LEDs current matching
- Thermal shutdown protection
- All pins are fully ESD protected
Applications
LED Lighting, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
24V
Switching Frequency Typ
1.2MHz
IC Case / Package
TSOP
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSOP
Switching Frequency
1.2MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability